RS Better World

Schneider Electric LC Duplex to to LC Fibre Optic Cable, Magenta, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€48.86

(exc. VAT)

€60.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€48.86
10 +€44.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-300
Mfr. Part No.:
ACTFP2L1M45M30
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type A

LC Duplex

Product Type

Fibre Optic Cable

Cable Length

3m

Connector Type B

LC

Jacket Colour

Magenta

Standards/Approvals

IEC 60332 3C, REACH, ITU G.651.1, RoHS, IEC 60793 2 10 Type A1a.3, IEC 60754 1, ISO/IEC 11801:2011 Ed.2.2 OM4, TIA/EIA 568 C.3, UL 94 V-0, IEC 60332 1, IEC 60754 2, IEC 61034, IEC 61754 20 Ed.2, TIA/EIA 604 10 A

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric fibre optic patch cord is a high-quality product designed for multi-mode transmission. With a length of 3m and LC-LC connectors, it offers reliable and efficient performance for various applications. The cable packaging and sheath design ensure durability and flexibility in use, making it an ideal choice for networking solutions.

LC duplex housing and clip in aqua colour for easy identification

Low insertion loss of 0.2 dB LC for minimal signal attenuation

30 dB LC return loss for effective signal reflection

Fire retardant sheath type Zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy