Schneider Electric LC to to LC Fibre Optic Cable, Light Blue, 1 m
- RS Stock No.:
- 347-140
- Mfr. Part No.:
- ACTFT1L1M45M10
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.02 |
| 10 + | €10.14 |
*price indicative
- RS Stock No.:
- 347-140
- Mfr. Part No.:
- ACTFT1L1M45M10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Connector Type B | LC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | CEI 60754 2, CEI 60332 1, TIA/EIA 568 C.3, CEI 61034, ITU G.651.1, ISO/CEI 11801:2011 Ed.2.2 OM4, CEI 60793 2 10 Type A1a.3, CEI 61754 20 Ed.2, TIA/EIA 604 10 A, CEI 60754 1, UL 94 V-0, CEI 60332 3C | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Connector Type B LC | ||
Jacket Colour Light Blue | ||
Standards/Approvals CEI 60754 2, CEI 60332 1, TIA/EIA 568 C.3, CEI 61034, ITU G.651.1, ISO/CEI 11801:2011 Ed.2.2 OM4, CEI 60793 2 10 Type A1a.3, CEI 61754 20 Ed.2, TIA/EIA 604 10 A, CEI 60754 1, UL 94 V-0, CEI 60332 3C | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Simplex LC fibre pigtail with 0.9 mm tight buffer fibre at length of 1 meter and aqua coloured push pull LC connector terminated on one end. It is multimode OM4 optical performance and meets ANSI/TIA/EIA 568-C.3, ISO/IEC 11801 standards. The pigtail is with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. It supports LAN, WAN and active device termination to provide a reliable and durable connection solution. It is fully factory terminated and tested to ensure a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
Related links
- Schneider Electric LC to to LC Fibre Optic Cable 1 m
- Schneider Electric SC to to SC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- Schneider Electric LC to to LC Fibre Optic Cable 2 m
- Schneider Electric LC to to LC Fibre Optic Cable 3 m
- Molex CES LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 1 m
- HARTING SC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 1 m
