Eaton Simplex Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 158.75 mm

Subtotal (1 unit)*

€105.49

(exc. VAT)

€129.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.49

*price indicative

RS Stock No.:
241-487
Mfr. Part No.:
135768 E51KF283
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fibre Optic Cable Assembly

Cable Length

158.75mm

Jacket Colour

Black

Sub Type

Simplex

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

Series

E51

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton glass fibre simplex cable from Eaton’s Moeller series E51 is engineered for reliability and efficiency, offering superior performance for various applications. Designed with a PVC enclosure, it ensures robust durability and protection. The cable is suitable for ambient temperatures ranging from -40 °C to 105 °C, making it versatile for different environments. With its sleek flat design, it maximises space and simplifies installation. Ideal for industrial and commercial use, this product stands out for its exceptional quality, ensuring seamless connectivity in all your projects. The Eaton Moeller series E51 is your go-to solution for efficient cable management, striking a perfect balance between performance and longevity.

Designed with a glass fibre core for enhanced signal integrity

Flat profile allows for streamlined installation in tight spaces

Constructed from high-quality PVC for optimal wear resistance

Supports a broad temperature range for versatile application

Lightweight design facilitates easier handling and deployment

Ideal for use in various industrial and commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy