Eaton Simplex Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 158.75 mm
- RS Stock No.:
- 245-926
- Mfr. Part No.:
- 135769 E51KF293
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€91.76
(exc. VAT)
€112.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.76 |
*price indicative
- RS Stock No.:
- 245-926
- Mfr. Part No.:
- 135769 E51KF293
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 158.75mm | |
| Jacket Colour | Black | |
| Sub Type | Simplex | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Series | E51 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 158.75mm | ||
Jacket Colour Black | ||
Sub Type Simplex | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Series E51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 glass fibre simplex cable represents the pinnacle of technological advancement in connectivity solutions. Designed to offer unparalleled reliability, this accessory is ideal for demanding applications where performance is critical. With a robust PVC enclosure, it withstands a wide range of environmental conditions, making it suitable for various industrial settings. Its dimensions, coupled with a lightweight structure, provide ease of installation without compromising durability. The cable's exceptional ambient operating temperature range ensures it performs optimally, even in extreme conditions. This accessory truly embodies excellence in design and function, delivering outstanding value and efficiency for professionals seeking a superior solution.
Robust construction for enhanced durability in rugged environments
Lightweight design facilitates easy handling and installation
Wide ambient temperature range offers operational flexibility
PVC enclosure material ensures resistance to environmental factors
Designed specifically for seamless integration with existing systems
Conforms to high standards of quality and performance
Related links
- Eaton Simplex Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Duplex Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Simplex Fibre Optic Cable Assembly Polyvinyl Chloride 152.4 mm
- Eaton Duplex Fibre Optic Cable Assembly EVA 158.75 mm
- HARTING RJ45 to to SFP Fibre Optic Cable Assembly Polyvinyl Chloride 1
- Siemens PCF Simplex Fibre Optic Cable Violet, 250 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 300 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 75 m
