Roline OM3 Fibre Optic Cable Assembly Low Smoke Zero Halogen, Light Blue, 1 m
- RS Stock No.:
- 324-197
- Distrelec Article No.:
- 301-53-137
- Mfr. Part No.:
- 21.15.8821
- Manufacturer:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.29 |
| 10 - 24 | €8.55 |
| 25 + | €7.53 |
*price indicative
- RS Stock No.:
- 324-197
- Distrelec Article No.:
- 301-53-137
- Mfr. Part No.:
- 21.15.8821
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 1m | |
| Jacket Colour | Light Blue | |
| Fibre Type | OM3 | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 1m | ||
Jacket Colour Light Blue | ||
Fibre Type OM3 | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline Fibre optic cable features LC/LC connectors and is made from 50/125μm multimode fibres. The connectors are LC multimode, low loss, with easy removable clips and short boots. The cable jacket is light blue and made from LSZH material.
Insertion Loss less than 0.15 dB
Fibre Extension minus 0.05μm to plus 0.05μm
1.25mm Ferrule End-face Radius 7 to 25mm
Apex Offset less than 50μm
Related links
- RS PRO OM3 Fibre Optic Cable Light Blue, 1 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 500 mm
- RS PRO OM3 Fibre Optic Cable Light Blue, 10 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 20 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 3 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 5 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 30 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 15 m
