Molex CES OM3 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Plenum, PVC, Light Blue, 1 m
- RS Stock No.:
- 268-4800
- Mfr. Part No.:
- 180610094
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.64 | - |
| 5 - 9 | €4.45 | 4% |
| 10 - 24 | €4.27 | 7% |
| 25 - 49 | €4.12 | 11% |
| 50 + | €3.98 | 14% |
*price indicative
- RS Stock No.:
- 268-4800
- Mfr. Part No.:
- 180610094
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Light Blue | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TELECORDIA GR-409, ANSI/TIA/EIA 568.C.3, ANSI/TIA/EIA-492, ISO/IEC 1108:2008, ICEA-596 | |
| Jacket Material | Low Smoke Zero Halogen, Plenum, PVC | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Light Blue | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TELECORDIA GR-409, ANSI/TIA/EIA 568.C.3, ANSI/TIA/EIA-492, ISO/IEC 1108:2008, ICEA-596 | ||
Jacket Material Low Smoke Zero Halogen, Plenum, PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.
This patch cord reduces toxic or corrosive gasses emitted during combustion
It available in simplex, duplex, single mode, multi mode and a variety of connector options
Related links
- Molex CES OM4 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Light Blue, 3 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Plenum Yellow, 3 m
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Violet, 1 m
- Molex CES OM4 Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- Molex CES OS2 OS2 Single Mode Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- Roline OM3 Fibre Optic Cable Assembly Low Smoke Zero Halogen 1 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 1 m
