Roline Fibre Optic Cable, Black, 15 m
- RS Stock No.:
- 324-216
- Mfr. Part No.:
- 14.01.3491
- Manufacturer:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.33
(exc. VAT)
€61.91
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €50.33 |
| 10 + | €46.31 |
*price indicative
- RS Stock No.:
- 324-216
- Mfr. Part No.:
- 14.01.3491
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline DisplayPort v1.4 cable has a total length of 15 meters, ideal for connecting devices such as notebooks or laptops to projectors or PCs to monitors. It is a hardware solution that requires no software. The cable features small connector and cable dimensions, with a smaller diameter than comparable cables made of pure copper, thanks to the use of glass fibres. The cable is compliant with DP v1.4, supporting a maximum resolution of 7680 x 4320 at 60Hz.
No external power supply required
Practical plug design prevents the cable from slipping out of the DisplayPort socket
Related links
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 15 m
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 15
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 15 m
- Niebuhr Fibre Optic Cable 60 m
- Roline OM3 Fibre Optic Cable Polyvinyl Chloride 10 m
- Roline LC to to LC Fibre Optic Cable 10 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 150 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 75 m
