Roline OM3 Fibre Optic Cable Polyvinyl Chloride, Aqua, 10 m
- RS Stock No.:
- 324-237
- Distrelec Article No.:
- 301-53-095
- Mfr. Part No.:
- 21.15.8708
- Manufacturer:
- Roline
Subtotal (1 unit)*
€17.72
(exc. VAT)
€21.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.72 |
*price indicative
- RS Stock No.:
- 324-237
- Distrelec Article No.:
- 301-53-095
- Mfr. Part No.:
- 21.15.8708
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Aqua | |
| Fibre Type | OM3 | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Aqua | ||
Fibre Type OM3 | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline Fibre Optic Jumper Cable is designed for high performance wiring with OM3 quality. The connectors and fibres are of high quality, and the optimal assembly procedure ensures excellent characteristics in terms of insertion loss and reflection. The compact conductor features a fibre movable in secondary coating, and the cable is duplex.
Cable construction Aramid yarn strain relief
PVC outer coating
Diameter of 2mm
Related links
- Roline OM3 Fibre Optic Cable Assembly Polyvinyl Chloride 500 mm
- Roline OM3 Fibre Optic Cable Assembly Low Smoke Zero Halogen 1 m
- Bulgin OM3 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 10 m
- RS PRO OM3 Cable Fibre Optic Cable Aqua, 10 m
- Molex OM3 Cable Assembly Aqua, 10 m
- Molex MPO to to MPO Fibre Optic Cable Polymer 10 m
