Schneider Electric SC to to SC Fibre Optic Cable, Yellow, 1 m
- RS Stock No.:
- 345-226
- Mfr. Part No.:
- ACTFT1C1S19S10
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.84 |
| 10 + | €9.97 |
*price indicative
- RS Stock No.:
- 345-226
- Mfr. Part No.:
- ACTFT1C1S19S10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type A | SC | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | CEI 60332 1, CEI 60754 1, TIA/EIA 604 3, TIA/EIA 568 C.3, CEI 60793 2 10 Type B1.3, CEI 61034, CEI 60754 2, CEI 61754 4 Ed.2, ISO/CEI 11801:2011 Ed.2.2 OS2, UL 94 V-0, ITU G.652.D, CEI 60332 3C | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type A SC | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals CEI 60332 1, CEI 60754 1, TIA/EIA 604 3, TIA/EIA 568 C.3, CEI 60793 2 10 Type B1.3, CEI 61034, CEI 60754 2, CEI 61754 4 Ed.2, ISO/CEI 11801:2011 Ed.2.2 OS2, UL 94 V-0, ITU G.652.D, CEI 60332 3C | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Simplex SC fibre pigtail with 0.9 mm tight buffer fibre at length of 1 meter and blue coloured push pull SC connector terminated on one end. It is single mode OS2 optical performance and meets ANSI/TIA/EIA 568-C.3, ISO/IEC 11801 standards. The pigtail is with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. It supports LAN, WAN and active device termination to provide a reliable and durable connection solution. It is fully factory terminated and tested to ensure a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
Related links
- Schneider Electric LC to to LC Fibre Optic Cable 1 m
- Roline OS2 Single Mode Fibre Optic Cable 1 m
- Schneider Electric SC to to SC Fibre Optic Cable 10 m
- Schneider Electric SC to to SC Fibre Optic Cable 3 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable Aqua 1 m
- Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
