Schneider Electric SC to to SC Fibre Optic Cable, Yellow, 3 m
- RS Stock No.:
- 347-134
- Mfr. Part No.:
- ACTFP2C1S19S30
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.53
(exc. VAT)
€52.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.53 |
| 10 + | €39.13 |
*price indicative
- RS Stock No.:
- 347-134
- Mfr. Part No.:
- ACTFP2C1S19S30
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | CEI 60754-2, CEI 60332-3C, TIA/EIA-568-C.3, TIA/EIA-604-3, CEI 60754-1, CEI 60793-2-10 Type B1.3, ITU G.652.D, CEI 61754-4 Ed.2, ISO/CEI 11801:2011 Ed.2.2 OS2, CEI 61034, UL 94 V-0, CEI 60332-1 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Connector Type A SC | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals CEI 60754-2, CEI 60332-3C, TIA/EIA-568-C.3, TIA/EIA-604-3, CEI 60754-1, CEI 60793-2-10 Type B1.3, ITU G.652.D, CEI 61754-4 Ed.2, ISO/CEI 11801:2011 Ed.2.2 OS2, CEI 61034, UL 94 V-0, CEI 60332-1 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Duplex SC fibre patch cord is at length 3 meters and with single mode OS2 optical performance. The cord is available in Yellow coloured 1.6 mm mini cordage with two push pull SC connectors terminated on each end. It is compliant to ANSI/EIA 568-C.3 and ISO/IEC 11801 standards. The patch cord is featured with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. The patch cord supports LAN, WAN and active device termination. The cord is fully factory terminated and tested. It ensures a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
Related links
- Schneider Electric SC to to SC Fibre Optic Cable 10 m
- Schneider Electric SC to to SC Fibre Optic Cable 1 m
- Molex CES SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Schneider Electric LC to to LC Fibre Optic Cable 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable 3 m
- Schneider Electric SC to to SC Fibre Optic Cable 3 m
- StarTech.com OS2 Duplex Fibre Optic Cable Yellow, 3 m
- HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable Aqua 3 m
