HARTING SC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Light Blue, 1 m
- RS Stock No.:
- 747-319
- Mfr. Part No.:
- 33012410010034
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save €25.40
View bulk pricing optionsSubtotal (1 unit)*
€31.88
(exc. VAT)
€39.21
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.88 | - |
| 10 + | €29.34 | €25.40 |
*price indicative
- RS Stock No.:
- 747-319
- Mfr. Part No.:
- 33012410010034
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | SC | |
| Connector Type B | LC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Series | 33 01 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A SC | ||
Connector Type B LC | ||
Jacket Colour Light Blue | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Series 33 01 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its Compact design and compliance with industry standards make it Ideal for various applications in telecommunications and data networks.
Features & Benefits
Transmission of up to 10 Gbit/s ensures high-speed data transfer
Flexible, space-saving design facilitates easy installation in tight spaces
Verified after assembling guarantees reliable performance
Halogen-free and RoHS compliant promotes environmental safety
Compliant with ISO/IEC 11801 standards ensures compatibility with industry requirements
Applications
Used in telecommunications and signal transmission
Suitable for control panels and switchgear assemblies
Employed in high-speed data communication systems
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with environmental standards?
Yes, it is halogen-free and RoHS compliant.
Related links
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 1 m
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 1 m
- HARTING SC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 1 m
- HARTING LC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 1 m
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 1
- HARTING LC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 10
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 10
