Schneider Electric SC to to SC Fibre Optic Cable, Light Blue, 3 m
- RS Stock No.:
- 428-836
- Mfr. Part No.:
- ACTFP2C1M35M30
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save €38.10
View bulk pricing optionsSubtotal (1 unit)*
€47.61
(exc. VAT)
€58.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €47.61 | - |
| 10 + | €43.80 | €38.10 |
*price indicative
- RS Stock No.:
- 428-836
- Mfr. Part No.:
- ACTFP2C1M35M30
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Cable Length | 3m | |
| Connector Type A | SC | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | ITU G.651, CEI 60332 1 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Cable Length 3m | ||
Connector Type A SC | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Light Blue | ||
Standards/Approvals ITU G.651, CEI 60332 1 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Duplex SC fibre patch cord is at length 3 meters and with multimode OM3 optical performance. The cord is available in aqua coloured 1.6 mm mini cordage with two push pull SC connectors terminated on each end. It is compliant to ANSI/EIA 568-C.3 and ISO/IEC 11801 standards. The patch cord is featured with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. The patch cord supports LAN, WAN and active device termination. The cord is fully factory terminated and tested. It ensures a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
Related links
- Schneider Electric SC to to SC Fibre Optic Cable 1 m
- Schneider Electric LC to to LC Fibre Optic Cable 3 m
- Molex CES LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- TE Connectivity OM3 Fibre Optic Cable Light Blue, 3 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 3 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 3 m
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 3 m
