Molex CES LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Light Blue, 3 m
- RS Stock No.:
- 268-4759
- Mfr. Part No.:
- 180590948
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€23.00
(exc. VAT)
€28.29
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.00 | - |
| 5 - 9 | €22.08 | 4% |
| 10 - 24 | €21.23 | 7% |
| 25 - 49 | €20.42 | 11% |
| 50 + | €19.72 | 14% |
*price indicative
- RS Stock No.:
- 268-4759
- Mfr. Part No.:
- 180590948
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Cable Length | 3m | |
| Connector Type B | LC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | ISO/IEC 1108:2008 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Cable Length 3m | ||
Connector Type B LC | ||
Jacket Colour Light Blue | ||
Standards/Approvals ISO/IEC 1108:2008 | ||
Jacket Material Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.
This patch cord reduces toxic or corrosive gasses emitted during combustion
It available in simplex, duplex, single mode, multi mode and a variety of connector options
Related links
- Molex CES LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES SC to Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Molex CES LC to to LC Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Molex CES OM4 Fibre Optic Cable Low Smoke Zero Halogen Light Blue, 3 m
- Molex CES LC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES LC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
