Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 484-006
- Mfr. Part No.:
- 1115615
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.32
(exc. VAT)
€44.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.32 |
*price indicative
- RS Stock No.:
- 484-006
- Mfr. Part No.:
- 1115615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Sub Type | Zip Cord | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754 1/2, UL 94 V-0, RoHS, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-SC:PA-OS2:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Sub Type Zip Cord | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754 1/2, UL 94 V-0, RoHS, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-SC:PA-OS2:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed for high-performance data transmission in indoor environments. Built with single-mode OS2 fibres, it ensures outstanding mechanical and optical characteristics, making it ideal for FO distribution and termination devices. The cable features a LC-SC connector profile with UPC polishing, which aids in achieving optimal attenuation values. Constructed from halogen-free flame-retardant materials, the cable complies with safety standards, guaranteeing a reliable and environmentally friendly solution.
Exceeds typical industry standards for mechanical and optical properties
Versatile application designed to meet diverse network demands
Offers excellent tensile strength for reliable connectivity
Environmentally conscious design adheres to EU RoHS regulations
Related links
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Blue, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
