Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m
- RS Stock No.:
- 509-628
- Mfr. Part No.:
- 1146512
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-628
- Mfr. Part No.:
- 1146512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Zip Cord | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-2-1, IEC 60754-1/2, IEC 61034, IEC 61300-3-6, IEC 61300-3-4, IEC 61300-2-5, IEC 61753-1 Cat. C, UL 94 V-0, IEC 61753-122-2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-SC:PA-SC:PA-OM1:D01/2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Sub Type Zip Cord | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-2-1, IEC 60754-1/2, IEC 61034, IEC 61300-3-6, IEC 61300-3-4, IEC 61300-2-5, IEC 61753-1 Cat. C, UL 94 V-0, IEC 61753-122-2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-SC:PA-SC:PA-OM1:D01/2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is engineered for high-performance data transmission and offers exceptional reliability for indoor installations. Designed with a multi-mode OM1 duplex configuration, it features SC/UPC connectors that ensure optimal signal integrity and efficient bandwidth transmission. The cable is meticulously crafted with a LSZH outer sheath to enhance fire safety while adhering to stringent compliance standards.
Utilises UPC polishing for improved signal quality and decreased loss
LSZH sheath construction provides enhanced fire resistance
Independently verified against rigorous industrial criteria
Engineered for flexibility and resilience during installation and use
Optimised for a variety of applications from telecommunications to data centres
Related links
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Blue, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
