Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 498-140
- Mfr. Part No.:
- 1115637
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.32
(exc. VAT)
€44.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.32 |
*price indicative
- RS Stock No.:
- 498-140
- Mfr. Part No.:
- 1115637
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-2-5, IEC 61753-122-2, UL 94 V-0, IEC 60754-1/2, IEC 61034, IEC 61753-1 Cat. C, IEC 61300-2-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OM2:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-2-5, IEC 61753-122-2, UL 94 V-0, IEC 60754-1/2, IEC 61034, IEC 61753-1 Cat. C, IEC 61300-2-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OM2:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed for optimal performance and reliability in fibre optic connectivity. Featuring LC-LC connectors with UPC polishing, it ensures superior signal transmission quality with minimal attenuation. The patch cable, measuring 5 metres in length, is both lightweight and robust, making it suitable for various indoor installations. Crafted with a LSZH outer sheath that meets stringent flammability ratings, this cable not only provides exceptional protection against environmental factors but also complies with fire safety standards.
Designed for easy handling with lightweight properties
IP20 protection provides adequate defence against dust and moisture
Excellent bending radius features permit flexible installations in tight spaces
Interferometer tests validate optical and mechanical performance at every stage
Related links
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
