Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m
- RS Stock No.:
- 498-164
- Mfr. Part No.:
- 1146505
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 498-164
- Mfr. Part No.:
- 1146505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OS2 | |
| Sub Type | Multimode Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754-1/2, IEC 61753-122-2, IEC 61034, IEC 61300-2-1, IEC 61300-2-5, UL 94 V-0, IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1 Cat. C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OM1:D01/2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OS2 | ||
Sub Type Multimode Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754-1/2, IEC 61753-122-2, IEC 61034, IEC 61300-2-1, IEC 61300-2-5, UL 94 V-0, IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1 Cat. C | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OM1:D01/2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper with LC-LC connectors offers unparalleled performance for high-speed data transmission. Designed for indoor installation, it features UPC polishing for optimum attenuation values, ensuring robust communication. Engineered with a flame-resistant LSZH sheath, this patch cable also meets stringent safety standards.
Flame resistant materials ensure enhanced safety during operation
Designed for minimal bending to maintain performance in tight spaces
Environmentally compliant materials align with modern sustainability goals
Flexible use in various industries including data centres and automation
Related links
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Blue, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Blue, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
