Phoenix Contact OS2 Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 500 mm
- RS Stock No.:
- 517-784
- Mfr. Part No.:
- 1144193
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.58
(exc. VAT)
€30.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.58 |
*price indicative
- RS Stock No.:
- 517-784
- Mfr. Part No.:
- 1144193
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 500mm | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300 3 6, IEC 61300 2 1, UL 94 V-0, IEC 61753 1 Cat. C, IEC 61300 2 5, IEC 61753 122 2, IEC 60754 1/2, IEC 61300 3 4, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-ST:PA-ST:PA-OM1:D01/0.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 500mm | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300 3 6, IEC 61300 2 1, UL 94 V-0, IEC 61753 1 Cat. C, IEC 61300 2 5, IEC 61753 122 2, IEC 60754 1/2, IEC 61300 3 4, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-ST:PA-ST:PA-OM1:D01/0.5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is engineered for high-performance connectivity with ST connectors and UPC polishing. Designed for indoor applications, this patch cable ensures reliable signal transmission with a speed of up to 1 Gbps. Its robust construction features a lightweight yet durable LSZH outer sheath, providing essential fire protection as per UL 94 V0 standards. Measuring 0.5 metres, it is perfect for spaces where flexibility and space-saving solutions are paramount.
Tested extensively to international standards for superior quality assurance
Robust tensile strength withstands the rigours of industrial environments
Standardised ST connectors allow for versatile connectivity options
Optimised for high data transmission speeds supporting critical applications
Related links
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
