Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 1 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.90-
10 - 24€9.117%
25 +€8.2216%

*price indicative

RS Stock No.:
642-684
Mfr. Part No.:
JLCLC2DOS2
Manufacturer:
Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Multimedia Connect

Product Type

Fibre Optic Cable

Cable Length

1m

Core Diameter

9μm

Number of Cores

2

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Sub Type

Zipcord Duplex

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G.652D, IEC 794-1-E1, UL 1666/901, IEC 60874-14, ISO/IEC 11801 2nd Ed. Ams 1.0, RoHS 2002/95/EC, TIA/EIA 568, EN 50173, GR-409-CORE, Bellcore/Telcordia GR-326, JIS C5973 F04, TIA/EIA 604-3, IEC 793, ICEA-596, Amd 2.0, IEC 794-1-E3, IEC 61754-2-4-4-7-4-8-13-20-20-7-20-8

Jacket Material

Low Smoke Zero Halogen

Series

JSCSC2DMONO

COO (Country of Origin):
CN
The CAE Groupe LC/SC OS2 optical patch cords are ideal for fibber optic applications. They are integrated into the complete optical link and are suitable for all types of single mode networks, such as Telecom, LAN, WAN and MAN. It is optically and mechanically compatible with equivalent connectors.

Duplex optical patch cords

Split LSZH jacket with dielectric reinforcements

Test report and individual packaging

Available in several lengths

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy