Multimedia Connect OM3 Duplex Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 642-683
- Mfr. Part No.:
- JLCLC2DOM3
- Manufacturer:
- Multimedia Connect
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.27 | - |
| 10 + | €10.37 | 7% |
*price indicative
- RS Stock No.:
- 642-683
- Mfr. Part No.:
- JLCLC2DOM3
- Manufacturer:
- Multimedia Connect
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Duplex | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 793, ICEA-596, IEC 794-1-E3, IEC 61754-20-8, ISO/IEC 11801 2nd Ed. Ams 1.0, IEC 61754-4-8, JIS C5973 F04, IEC 61754-4, IEC 61754-13, GR-409-CORE, TIA/EIA 568, Bellcore/Telcordia GR-326, RoHS 2002/95/EC, IEC 61754-20-7, IEC 61754-4-7, IEC 61754-2, TIA/EIA 604-3, IEC 60874-14, EN 50173, IEC 61754-20, Amd 2.0, ITU-T G.652D, IEC 794-1-E1, UL 1666/901 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | JSCSC2DMONO | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Duplex | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 793, ICEA-596, IEC 794-1-E3, IEC 61754-20-8, ISO/IEC 11801 2nd Ed. Ams 1.0, IEC 61754-4-8, JIS C5973 F04, IEC 61754-4, IEC 61754-13, GR-409-CORE, TIA/EIA 568, Bellcore/Telcordia GR-326, RoHS 2002/95/EC, IEC 61754-20-7, IEC 61754-4-7, IEC 61754-2, TIA/EIA 604-3, IEC 60874-14, EN 50173, IEC 61754-20, Amd 2.0, ITU-T G.652D, IEC 794-1-E1, UL 1666/901 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series JSCSC2DMONO | ||
- COO (Country of Origin):
- CN
Related links
- Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Tight Buffered Fibre Optic Cable Blue, 100 m
- Multimedia Connect Fibre Optic Cable Violet Yellow, 1 m
