HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 694-626
- Mfr. Part No.:
- FLC12S2-MFMFXY-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€227.65
(exc. VAT)
€280.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.65 |
*price indicative
- RS Stock No.:
- 694-626
- Mfr. Part No.:
- FLC12S2-MFMFXY-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 10m Cable Length, Yellow Jacket - FLC12S2-MFMFXY-10.0M
This fibre-optic cable provides singlemode optical connectivity for data transmission in indoor environments. It is supplied in a vivid yellow jacket and designed to operate across a broad temperature range, making it suitable for structured cabling and patching tasks where a low-emission jacket is required.
Features and Benefits:
• OS2 fibre type ensures long-distance singlemode performance
• Low Smoke Zero Halogen jacket reduces harmful emissions in fires
• 12 cores deliver high-density multi-fibre connections
• 10m length enables flexible routing between racks and panels
• B2ca classification offers enhanced reaction-to-fire performance
• Rated for -10°C to 70°C operation for varied ambient conditions
• Low Smoke Zero Halogen jacket reduces harmful emissions in fires
• 12 cores deliver high-density multi-fibre connections
• 10m length enables flexible routing between racks and panels
• B2ca classification offers enhanced reaction-to-fire performance
• Rated for -10°C to 70°C operation for varied ambient conditions
Applications
• Suitable for data-centre inter-rack singlemode links
• Ideal for campus backbone runs requiring high core count
• Used with patch panels in telecommunication rooms
• Can be used for long-reach singlemode patching in buildings
• Appropriate for installations where low-smoke materials are mandated
• Ideal for campus backbone runs requiring high core count
• Used with patch panels in telecommunication rooms
• Can be used for long-reach singlemode patching in buildings
• Appropriate for installations where low-smoke materials are mandated
What environmental temperatures can it tolerate during operation?
It is specified to function continuously between -10°C and 70°C without performance degradation.
How many individual optical channels are available within the cable?
The construction contains 12 separate fibre cores for simultaneous singlemode channels.
What safety characteristic does the outer sheath provide in fire scenarios?
The outer jacket is a low-smoke zero-halogen material designed to limit toxic and dense smoke generation, and it meets a B2ca reaction-to-fire classification.
Which fibre category defines its optical performance for distance?
The cable employs OS2 singlemode fibre, intended for extended-reach optical transmission.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
