HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m
- RS Stock No.:
- 694-768
- Mfr. Part No.:
- FLS24S2-MFMF3Y-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€887.79
(exc. VAT)
€1,091.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €887.79 |
*price indicative
- RS Stock No.:
- 694-768
- Mfr. Part No.:
- FLS24S2-MFMF3Y-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Number of Cores | 24 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Number of Cores 24 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 30m Cable Length, 24 Cores - FLS24S2-MFMF3Y-30.0M
This fibre optic cable delivers singlemode connectivity for indoor backbone and data-centre environments. It is a 24-core OS2 cable with a yellow LSZH outer sheath designed for use where low smoke and reduced halogen emissions are required. The product operates across a broad temperature range and is suitable for installations needing high-density singlemode distribution over a 30m run.
Features and Benefits:
• 24-core construction supports high-density cabling configurations
• OS2 singlemode glass optimises long-distance signal transmission
• LSZH jacket reduces toxic fumes and smoke during fire
• B2ca classification meets stringent reaction-to-fire performance
• Wide temperature tolerance enables varied site conditions
• OS2 singlemode glass optimises long-distance signal transmission
• LSZH jacket reduces toxic fumes and smoke during fire
• B2ca classification meets stringent reaction-to-fire performance
• Wide temperature tolerance enables varied site conditions
Applications
• Suitable for high-density rack-to-rack links in data centres
• Ideal for backbone runs within commercial buildings
• Used with singlemode patch panels and cassettes
• Can be used for telecom distribution in plant rooms
• Ideal for backbone runs within commercial buildings
• Used with singlemode patch panels and cassettes
• Can be used for telecom distribution in plant rooms
What environmental conditions can it withstand?
It is rated to operate between -10°C and +70°C, accommodating cold storage adjacent rooms through heated technical spaces.
How does the sheath material affect installation safety?
The low smoke zero halogen composition limits corrosive and toxic gases under combustion, reducing risk to equipment and personnel during an incident.
Is this cable appropriate for long-reach singlemode networks?
The OS2 fibre type is specified for singlemode transmission suited to extended-reach links where singlemode performance is required.
What colour coding aids identification during deployment?
The outer sheath is yellow to align with common singlemode fibre colour conventions for easy identification.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 28 m
- HellermannTyton Connectivity MTP to to MTP Fibre Optic Cable Assembly Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 120 m
