HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 694-775
- Mfr. Part No.:
- FLS12M4-MFMFXM-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€193.27
(exc. VAT)
€237.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.27 |
*price indicative
- RS Stock No.:
- 694-775
- Mfr. Part No.:
- FLS12M4-MFMFXM-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 12 Cores, 5m Cable Length - FLS12M4-MFMFXM-05.0M
This fibre optic cable is a multimode OM4 patch lead designed for high-density network links in constrained environments. It provides a coloured jacket for easy identification and is manufactured with a halogen-minimising sheath suitable for installations where smoke and toxic gas reduction is required. The product supports operation across a wide temperature span and is intended for structured cabling and data centre interconnects.
Features and Benefits:
• OM4 multimode performance for increased bandwidth capacity
• Twelve cores enabling multi-channel aggregation and redundancy
• Magenta jacket for rapid visual identification in racks
• Low Smoke Zero Halogen sheath reducing toxic emissions in fire
• B2ca-rated construction meeting stringent reaction-to-fire criteria
• Twelve cores enabling multi-channel aggregation and redundancy
• Magenta jacket for rapid visual identification in racks
• Low Smoke Zero Halogen sheath reducing toxic emissions in fire
• B2ca-rated construction meeting stringent reaction-to-fire criteria
Applications
• Suitable for data centre spine and leaf connections
• Ideal for high-speed multimode inter-rack links
• Used with patch panels in enterprise LAN environments
• Can be used for optical trunks in campus backbone systems
• Ideal for high-speed multimode inter-rack links
• Used with patch panels in enterprise LAN environments
• Can be used for optical trunks in campus backbone systems
What temperature conditions can it tolerate during operation?
It functions reliably from -10°C up to 70°C, covering typical indoor and cooled data-centre environments.
How does the sheath assist safety-conscious installations?
The Low Smoke Zero Halogen material limits smoke density and corrosive gases during combustion, improving occupant safety and protecting nearby electronics.
How many optical channels does the cable provide for multiplexing?
The twelve individual fibres permit multiple parallel multimode channels for aggregated bandwidth or separate services.
What visual advantage does the cable colour offer for technicians?
The magenta outer jacket simplifies identification and inventory management among mixed cabling runs.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
