HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 695-290
- Mfr. Part No.:
- FLS08M4-MFMFXM-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€186.54
(exc. VAT)
€229.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.54 |
*price indicative
- RS Stock No.:
- 695-290
- Mfr. Part No.:
- FLS08M4-MFMFXM-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 8 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 5m Cable Length, 8 Cores - FLS08M4-MFMFXM-05.0M
This fibre optic cable provides multimode connectivity for high-speed links in controlled environments. It is manufactured with OM4 grade fibre to support enhanced bandwidth and designed with a magenta outer jacket made from low smoke zero halogen material. The assembly comprises eight optical cores and is supplied as a 5m lead intended for installations where flame-retardant behaviour and compact multimode performance are required.
Features and Benefits:
• OM4 multimode fibre enables higher data throughput
• Low smoke zero halogen jacket reduces toxic emissions
• Magenta sheath assists rapid identification in cabling
• Eight cores support multi-channel or multiplexed links
• Rated B2ca for enhanced reaction-to-fire performance
• Operates between -10°C and 70°C for varied environments
• Low smoke zero halogen jacket reduces toxic emissions
• Magenta sheath assists rapid identification in cabling
• Eight cores support multi-channel or multiplexed links
• Rated B2ca for enhanced reaction-to-fire performance
• Operates between -10°C and 70°C for varied environments
Applications
• Suitable for data centre intra-rack and inter-rack links
• Ideal for high-density patching in comms rooms
• Used with multimode LC arrays and MPO systems
• Can be used for short-reach enterprise backbone connections
• Suitable for lab and test environments requiring colour-coded cabling
• Ideal for high-density patching in comms rooms
• Used with multimode LC arrays and MPO systems
• Can be used for short-reach enterprise backbone connections
• Suitable for lab and test environments requiring colour-coded cabling
What temperature range can it withstand during operation?
It functions within a minimum of -10°C up to a maximum of 70°C without degradation of the specified mechanical ratings.
How does the sheath material affect safety in enclosed spaces?
The low smoke zero halogen composition limits halogen release and smoke density under fire conditions, aligning with reduced toxicity requirements for occupied buildings.
How many transmission paths are available within a single cable?
The cable contains eight separate optical cores, permitting multiple parallel channels or aggregated multimode links.
Is the product suited to installations demanding fire-performance classification?
The cable carries a B2ca reaction-to-fire rating indicating suitability where higher fire performance is specified.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 110 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 6 m
