HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 15 m
- RS Stock No.:
- 694-779
- Mfr. Part No.:
- FLS12M4-MFMFXM-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€254.70
(exc. VAT)
€313.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.70 |
*price indicative
- RS Stock No.:
- 694-779
- Mfr. Part No.:
- FLS12M4-MFMFXM-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 15m Cable Length, 12 Cores - FLS12M4-MFMFXM-15.0M
This fibre optic cable provides high-bandwidth multimode transmission for structured cabling in demanding installations. Designed for indoor networks where flame performance and reduced toxic emissions are required, it connects multi‑fibre systems over moderate distances while maintaining signal integrity in data centre and enterprise environments.
Features and Benefits:
• OM4 multimode core enables higher modal bandwidth
• Twelve fibres support dense parallel transmission
• Low smoke zero halogen jacket reduces toxic fumes
• Magenta sheath offers easy visual identification
• B2ca classification improves building fire performance
• Operates reliably from -10°C to 70°C
• Twelve fibres support dense parallel transmission
• Low smoke zero halogen jacket reduces toxic fumes
• Magenta sheath offers easy visual identification
• B2ca classification improves building fire performance
• Operates reliably from -10°C to 70°C
Applications
• Suitable for spine links in data centres
• Ideal for high‑density patching panels
• Used with parallel transceivers for short‑reach links
• Can be used for enterprise backbone cabling
• Suitable for installations requiring LSZH materials
• Ideal for high‑density patching panels
• Used with parallel transceivers for short‑reach links
• Can be used for enterprise backbone cabling
• Suitable for installations requiring LSZH materials
What cable length is supplied for immediate deployment?
The assembly is provided as a 15m factory‑terminated cable ready for rack and patch‑panel routing.
How does the sheath material influence installation safety?
The low smoke zero halogen construction limits corrosive and toxic gases during combustion, improving occupant and equipment safety in confined spaces.
How many individual fibres are available for channel segmentation?
There are 12 separate optical cores, allowing multiple parallel channels or aggregated links within a single cable.
What environmental conditions can the cable tolerate during operation?
It remains functional across a temperature span from -10°C up to 70°C, suitable for typical indoor telecom environments.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
