HellermannTyton Connectivity OM4 Cable Fibre Optic Cable, Magenta, 15 m
- RS Stock No.:
- 710-079
- Mfr. Part No.:
- FLW08M4-MFMFXM-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€247.96
(exc. VAT)
€304.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.96 |
*price indicative
- RS Stock No.:
- 710-079
- Mfr. Part No.:
- FLW08M4-MFMFXM-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton Patchcord is a multimode cable engineered to deliver high-performance connectivity tailored for modern networks. The pre-terminated cable facilitate seamless high-density patching between MTP ports, catering to the demands of data-heavy applications. Furthermore, their compliance with rigorous standards such as ISO 11801:2002, BS EN 50173-1:2002 and IEC 60794-1 ensures reliable operation in metropolitan and access networks, making them an essential component for facilitating robust LAN infrastructures.
Magenta cable colour
Designed for reliable use in demanding environments
Low connector insertion and return loss metrics enhance signal quality
Durable jacket material ensures longevity and protection in various environments
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 24 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 9 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 28 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 50 m
