HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 10 m
- RS Stock No.:
- 694-934
- Mfr. Part No.:
- FLW24M4-MFMF3M-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€743.70
(exc. VAT)
€914.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €743.70 |
*price indicative
- RS Stock No.:
- 694-934
- Mfr. Part No.:
- FLW24M4-MFMF3M-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Number of Cores | 24 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Number of Cores 24 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 10m Cable Length, 24 Cores - FLW24M4-MFMF3M-10.0M
This fibre optic cable provides high-density multimode connectivity for short-range, high-bandwidth environments. Designed for structured networking, it combines an OM4 multimode core count with a vivid magenta jacket and a low-smoke, zero-halogen outer material to suit installations where space, visibility and fire-safety considerations are important.
Features and Benefits:
• OM4 multimode supports high-bandwidth short-range transmission
• 24-core configuration increases port-density per cable run
• 10m length enables flexible rack-to-rack routing
• Low-smoke zero-halogen jacket reduces toxic emissions
• Magenta sheath improves cable identification in bundles
• 24-core configuration increases port-density per cable run
• 10m length enables flexible rack-to-rack routing
• Low-smoke zero-halogen jacket reduces toxic emissions
• Magenta sheath improves cable identification in bundles
Applications
• Suitable for data-centre spine and leaf interconnects
• Ideal for high-density patch panels and fibre trays
• Used with multimode transceivers for short-reach links
• Can be used for campus building fibre backbones
• Used for colour-coded horizontal cabling runs
• Ideal for high-density patch panels and fibre trays
• Used with multimode transceivers for short-reach links
• Can be used for campus building fibre backbones
• Used for colour-coded horizontal cabling runs
What temperature range can it reliably operate within?
It functions across a working temperature span from -10°C up to +70°C suitable for standard equipment rooms.
How does the jacket specification affect fire-performance classification?
The outer material meets B2ca reaction-to-fire criteria while offering low-smoke, zero-halogen properties to limit hazardous emissions.
What core count and modality are provided for high-density environments?
It contains twenty-four multimode fibres specified to OM4 performance for elevated modal bandwidth.
How does the sheath colour support installation practices?
The magenta outer jacket aids rapid visual identification, simplifying segregation and maintenance in dense cabling environments.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
