HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 10 m
- RS Stock No.:
- 696-400
- Mfr. Part No.:
- FLS24M4-MFMF3M-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€743.70
(exc. VAT)
€914.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €743.70 |
*price indicative
- RS Stock No.:
- 696-400
- Mfr. Part No.:
- FLS24M4-MFMF3M-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 24 | |
| Jacket Colour | Magenta | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 24 | ||
Jacket Colour Magenta | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 10m Cable Length, 24 Cores - FLS24M4-MFMF3M-10.0M
This fibre optic cable provides high-capacity multimode transmission for short- to medium-range network links in building and campus environments. It uses OM4 multimode glass to support increased bandwidth demands while operating across a broad temperature range, and its brightly coloured magenta jacket aids rapid identification in dense cabling installations.
Features and Benefits:
• OM4 multimode glass delivers higher bandwidth for link consolidation
• Low smoke zero halogen sheath reduces toxic emissions in fire scenarios
• Twenty-four optical fibres permit high-density connectivity per run
• Rated B2ca for construction use to satisfy fire performance needs
• Operational between -10°C and +70°C for varied ambient conditions
• Low smoke zero halogen sheath reduces toxic emissions in fire scenarios
• Twenty-four optical fibres permit high-density connectivity per run
• Rated B2ca for construction use to satisfy fire performance needs
• Operational between -10°C and +70°C for varied ambient conditions
Applications
• Suitable for high-density data centre backbone connections
• Ideal for multimode patching in campus distribution frames
• Used with rack-mounted MPO assemblies for port aggregation
• Can be used for short-reach 10G/40G multimode links
• Suitable for installations requiring identifiable coloured cabling
• Ideal for multimode patching in campus distribution frames
• Used with rack-mounted MPO assemblies for port aggregation
• Can be used for short-reach 10G/40G multimode links
• Suitable for installations requiring identifiable coloured cabling
How does the jacket material affect installation safety?
The low smoke zero halogen composition lowers halogen gas and smoke output during combustion, improving occupant safety and reducing corrosive residues on electronic equipment.
What environmental conditions can the cable tolerate in service?
It remains functional from -10°C up to +70°C, accommodating chilled plant rooms and warmer ceiling voids without degradation of optical performance.
How does the core count benefit equipment configuration?
Having twenty-four fibres enables multi-channel connections or breakout configurations, reducing the number of separate cables needed for dense port counts.
What visual management advantages does the sheath colour provide?
The magenta outer jacket allows quick visual identification of OM4 multimode runs within mixed-fibre installations, simplifying fault-finding and maintenance.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
