HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m
- RS Stock No.:
- 695-407
- Mfr. Part No.:
- FLS08S2-MFMFXY-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€250.45
(exc. VAT)
€308.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.45 |
*price indicative
- RS Stock No.:
- 695-407
- Mfr. Part No.:
- FLS08S2-MFMFXY-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Number of Cores | 8 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Number of Cores 8 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 30m Cable Length, Yellow Jacket - FLS08S2-MFMFXY-30.0M
This fibre optic cable provides high-performance singlemode connectivity for structured networks and data centre links. It is engineered for environments where low-smoke, low-toxicity behaviour is required and where an industry-standard OS2 optical classification is needed for long-distance transmission. The visible yellow outer sheath indicates singlemode use and supports installations requiring a B2ca reaction to fire.
Features and Benefits:
• OS2 singlemode fibres for long-reach signal integrity
• Eight cores enabling multiple simultaneous links
• Low Smoke Zero Halogen jacket reducing toxic emissions
• B2ca reaction-to-fire rating for enhanced building safety
• Operational range from -10°C to 70°C for harsh conditions
• Eight cores enabling multiple simultaneous links
• Low Smoke Zero Halogen jacket reducing toxic emissions
• B2ca reaction-to-fire rating for enhanced building safety
• Operational range from -10°C to 70°C for harsh conditions
Applications
• Used for spine links within data centres and comms rooms
• Suitable for multi-core singlemode campus trunking
• Ideal for telecoms risers requiring fire-rated cabling
• Used with patch panels for high-density fibre management
• Suitable for multi-core singlemode campus trunking
• Ideal for telecoms risers requiring fire-rated cabling
• Used with patch panels for high-density fibre management
What material properties reduce hazardous fumes during combustion?
The sheath is a low-smoke zero-halogen compound formulated to emit minimal corrosive gases and dense smoke compared with standard PVC constructions.
How does core count affect deployment flexibility?
Having eight individual fibres allows separate logical channels or diverse route redundancy without additional cable runs, facilitating easier segregation of services.
What environmental conditions can it withstand during operation?
It is specified to function across an operating temperature span from -10°C up to 70°C, accommodating both chilled plant spaces and warm equipment racks.
How does the jacket colour assist installers on site?
The yellow sheath provides immediate visual identification of singlemode connectivity, simplifying cable routing and reducing the risk of connection errors.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 28 m
