HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m
- RS Stock No.:
- 696-535
- Mfr. Part No.:
- FLW12S2-MFMFXY-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€250.56
(exc. VAT)
€308.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.56 |
*price indicative
- RS Stock No.:
- 696-535
- Mfr. Part No.:
- FLW12S2-MFMFXY-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 30m Cable Length, 12 Cores - FLW12S2-MFMFXY-30.0M
This fibre optic cable delivers singlemode connectivity for high-performance data links in controlled environments. Coloured yellow and constructed with a low smoke zero halogen jacket, it is intended for installations where fire-safety considerations and optical performance are priorities.
Features and Benefits:
• OS2 singlemode fibres provide long-range attenuation performance
• Contains twelve cores enabling multiple simultaneous links
• LSZH jacket reduces toxic fumes in fire incidents
• Rated B2ca for improved reaction to fire classification
• Withstands ambient operation up to 70°C for hot environments
• Operates down to -10°C for chilled or cold locations
• Contains twelve cores enabling multiple simultaneous links
• LSZH jacket reduces toxic fumes in fire incidents
• Rated B2ca for improved reaction to fire classification
• Withstands ambient operation up to 70°C for hot environments
• Operates down to -10°C for chilled or cold locations
Applications
• Suitable for enterprise backbone and campus links
• Ideal for data centre trunking and spine connections
• Used with patch panels in telecommunication rooms
• Can be used for industrial networking in temperature-variable sites
• Suitable for structured cabling where fire safety matters
• Ideal for data centre trunking and spine connections
• Used with patch panels in telecommunication rooms
• Can be used for industrial networking in temperature-variable sites
• Suitable for structured cabling where fire safety matters
How is the cable suited to dense fibre installations?
The twelve-core arrangement allows consolidation of multiple channels within a single sheath, reducing conduit and routing space compared with separate single-fibre runs.
What environmental hazards does the jacket address?
The low smoke zero halogen composition limits halogen gases and smoke generation during combustion, improving safety for occupied spaces and equipment.
How should thermal conditions influence installation planning?
Installers should account for the specified temperature span when routing through spaces exposed to high heat or sub-zero conditions to avoid mechanical stress during temperature extremes.
What performance should be expected over long links?
As an OS2 singlemode construction, the cable supports low-loss transmission suitable for long-reach optical systems compliant with singlemode network architectures.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
