HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 15 m
- RS Stock No.:
- 695-486
- Mfr. Part No.:
- FLS12S2-MFMFXY-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€233.38
(exc. VAT)
€287.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.38 |
*price indicative
- RS Stock No.:
- 695-486
- Mfr. Part No.:
- FLS12S2-MFMFXY-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 15m Cable Length, 12 Cores - FLS12S2-MFMFXY-15.0M
This fibre optic cable provides high-capacity singlemode connectivity for structured networks and telecom environments. Designed for environments where reduced fire toxicity is required, it delivers reliable optical transmission over longer distances while maintaining a compact, multi-core format suited to dense installations.
Features and Benefits:
• 12-core configuration increases channel density for consolidated runs
• OS2 singlemode fibre supports long-distance, low-loss transmission
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• B2ca-rated construction meets stringent reaction-to-fire criteria
• 15m pre-assembled length simplifies point-to-point deployment
• OS2 singlemode fibre supports long-distance, low-loss transmission
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• B2ca-rated construction meets stringent reaction-to-fire criteria
• 15m pre-assembled length simplifies point-to-point deployment
Applications
• Suitable for major data centre interconnect cabling
• Ideal for telecommunication backbone and campus links
• Used with high-density patch panels and trunking systems
• Can be used for fibre consolidation in risers and plenum routes
• Ideal for telecommunication backbone and campus links
• Used with high-density patch panels and trunking systems
• Can be used for fibre consolidation in risers and plenum routes
What temperatures can the cable tolerate during operation?
It operates across a range from -10°C up to 70°C, allowing deployment in typical equipment rooms and conditioned conduits.
How does the sheath specification affect installation safety?
The Low Smoke Zero Halogen outer material minimises corrosive and toxic gases during combustion, reducing risk to people and sensitive equipment in enclosed spaces.
How many separate optical channels are available within a single sheath?
The cable contains twelve individual fibres, permitting multiple parallel links or multiplexed services within one cable run.
Is this suitable for short campus links as well as long-haul singlemode runs?
Yes
the OS2 fibre type is optimised for low attenuation at longer distances while remaining compatible with shorter interconnects within network infrastructures.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 45 m
