HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 15 m
- RS Stock No.:
- 695-661
- Mfr. Part No.:
- FLS08S2-MFMFXY-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€233.27
(exc. VAT)
€286.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.27 |
*price indicative
- RS Stock No.:
- 695-661
- Mfr. Part No.:
- FLS08S2-MFMFXY-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 8 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 15m Cable Length, 8 Cores - FLS08S2-MFMFXY-15.0M
This fibre optic cable provides singlemode connectivity for high-performance data links in controlled environments. It is constructed with an OS2 optical core and a low smoke zero halogen outer sheath, designed to maintain signal integrity over extended runs while mitigating hazardous emissions in enclosed spaces.
Features and Benefits:
• Eight optical cores enabling parallel singlemode routing
• 15m length supporting medium-distance interconnects
• Yellow sheath for clear identification in cable bundles
• B2ca-rated jacket reducing flame propagation risk
• Operable from -10°C to 70°C for varied indoor conditions
• 15m length supporting medium-distance interconnects
• Yellow sheath for clear identification in cable bundles
• B2ca-rated jacket reducing flame propagation risk
• Operable from -10°C to 70°C for varied indoor conditions
Applications
• Used for spine connections in data centres
• Ideal for telecoms rack-to-rack patching
• Suitable for backbone links in campus networks
• Can be used for high-density fibre patch panels
• Ideal for telecoms rack-to-rack patching
• Suitable for backbone links in campus networks
• Can be used for high-density fibre patch panels
What environmental performance should be expected during installation?
The cable remains functional between -10°C and 70°C, allowing installation and operation across typical indoor temperature variations without degradation of the singlemode transmission.
How does the sheath affect safety in confined spaces?
The LSZH outer material limits toxic gas and dense smoke output and the B2ca rating specifies reduced flame spread and reaction to fire for improved occupant safety.
Which optical specification determines long-distance attenuation?
The OS2 fibre type indicates singlemode characteristics optimised for low-loss transmission at standard telecom wavelengths, suitable for extended link lengths.
How is physical identification simplified in dense deployments?
The yellow jacket provides a standardised visual cue to distinguish singlemode runs from multimode or alternative services during maintenance.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 28 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
