HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 10 m

Subtotal (1 unit)*

€223.97

(exc. VAT)

€275.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€223.97

*price indicative

RS Stock No.:
695-748
Mfr. Part No.:
FLC12M4-MFMFXM-10.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

10m

Number of Cores

12

Jacket Colour

Magenta

Sub Type

Cable

Fibre Type

OM4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 10m Cable Length, Magenta Jacket - FLC12M4-MFMFXM-10.0M


This fibre optic cable provides high-capacity multimode connectivity for data centre and enterprise network environments. It is designed for short- to medium-range optical links where tight-packed, colour-coded cabling improves identification and management. The cable is suited to installations requiring reduced-smoke, halogen-free materials and reliable operation across a broad temperature range.

Features and Benefits:


• OM4 multimode core delivers increased bandwidth for higher throughput
• Twelve fibres enable high-density aggregation and parallel optics
• Magenta jacket simplifies visual identification in patching systems
• Low Smoke Zero Halogen sheath reduces toxic emissions during fire
• Rated B2ca for enhanced fire-performance classification
• Operates between -10°C and 70°C for varied environmental conditions

Applications


• Suitable for high‑density MPO/MTP trunking in data centres
• Used for 40G/100G multimode parallel transceiver links
• Ideal for structured cabling in commercial buildings
• Can be used for short-range campus backbone connections
• Used with OM4 patch panels and breakout assemblies

What environment restrictions apply to installation?


The cable’s operating range spans -10°C to 70°C, permitting indoor and climate-controlled outdoor enclosures where temperatures remain within these limits.

How does the sheath affect safety in confined areas?


The Low Smoke Zero Halogen composition limits halogenated gas output and smoke density, reducing risk to personnel and equipment during combustion events.

What density advantages does this design offer?


With twelve fibres in one trunk, it supports parallel optics and saves rack space compared with multiple duplex leads.

Which optical performance tier does it meet for multimode links?


The fibre is specified as OM4, which supports higher modal bandwidth suitable for elevated short‑reach data rates.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy