HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 15 m
- RS Stock No.:
- 695-749
- Mfr. Part No.:
- FLC12M4-MFMFXM-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€254.70
(exc. VAT)
€313.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.70 |
*price indicative
- RS Stock No.:
- 695-749
- Mfr. Part No.:
- FLC12M4-MFMFXM-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 15m Cable Length, 12 Cores - FLC12M4-MFMFXM-15.0M
This fibre optic cable is a multimode link designed for high-capacity data transmission within managed network environments. It provides a coloured identification option for dense installations and is intended for use where reduced smoke and halogen emissions are required during fire conditions. The cable is suitable for deployment in structured cabling backbones and interconnects that demand consistent multimode performance across links.
Features and Benefits:
• OM4 multimode fibre delivers increased bandwidth for longer distances
• Twelve cores enable compact high-density trunking and splicing
• Low Smoke Zero Halogen jacket reduces toxic emission risk
• Magenta outer sheath improves visual identification in racks
• B2ca-rated construction supports enhanced reaction-to-fire performance
• Operates reliably between -10°C and 70°C for varied environments
• Twelve cores enable compact high-density trunking and splicing
• Low Smoke Zero Halogen jacket reduces toxic emission risk
• Magenta outer sheath improves visual identification in racks
• B2ca-rated construction supports enhanced reaction-to-fire performance
• Operates reliably between -10°C and 70°C for varied environments
Applications
• Suitable for high-density data centre backbone runs
• Ideal for multimode link aggregation and patching
• Used with pre-terminated trunks and splice panels
• Can be used for enterprise campus vertical risers
• Suitable for telecom room to equipment cabinet connections
• Ideal for multimode link aggregation and patching
• Used with pre-terminated trunks and splice panels
• Can be used for enterprise campus vertical risers
• Suitable for telecom room to equipment cabinet connections
How does the jacket material affect installation safety?
The low-smoke, zero-halogen composition limits corrosive and toxic gases during combustion, aiding evacuation and equipment protection in enclosed spaces.
What environmental range can it tolerate during operation?
It maintains specified performance across temperatures from -10°C up to 70°C, supporting both cool plant rooms and warmer telecom cabinets.
How does the fibre type influence link design?
The OM4 multimode core type supports higher modal bandwidth compared with lower-grade multimode fibres, allowing fewer repeaters on medium-distance multimode routes.
In what way does the cable colouration help cable management?
The magenta outer sheath provides distinct visual differentiation for specific networks or services within crowded containment systems, simplifying identification during maintenance.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 130 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 110 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
