HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 26 m

Image representative of range

Subtotal (1 unit)*

€245.98

(exc. VAT)

€302.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€245.98

*price indicative

RS Stock No.:
695-919
Mfr. Part No.:
FLC12S2-MFMFXY-26.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

26m

Jacket Colour

Yellow

Sub Type

Cable

Minimum Operating Temperature

-10°C

Fibre Type

OS2

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK
The HellermannTyton Connectivity Back Bone cable offers exceptional MTP connectivity for high-density patching across various networks. Designed to cater singlemode applications, this product supports robust performance in data communication and telecom environments. Its pre-terminated design ensures swift installation while maintaining compliance with industry standards such as ISO 11801:2002 and IEC 60794-1. The reliable connectivity of this cable facilitates seamless data transfer without compromising network integrity. The singlemode solution is designed and tested to support telecom, Datacom networks and for use in high speed metropolitan and access networks.

Yellow cable colour

Constructed to the highest industry standards, ensuring reliability and performance

Low connector insertion and return loss metrics enhance signal quality

Durable jacket material ensures longevity and protection in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy