HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 25 m
- RS Stock No.:
- 696-303
- Mfr. Part No.:
- RNFTD24-LFLFM4-25.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€1,087.91
(exc. VAT)
€1,338.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,087.91 |
*price indicative
- RS Stock No.:
- 696-303
- Mfr. Part No.:
- RNFTD24-LFLFM4-25.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 25m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 24 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 25m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 24 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 25m Cable Length, 24 Cores - RNFTD24-LFLFM4-25.0M
This fibre optic cable is a multimode link designed for high-density network installations where reduced-fire-hazard materials are required. It delivers high-bandwidth OM4 performance across a compact 24-core configuration and is supplied as a 25m length with a magenta outer sheath suitable for identification in structured cabling environments.
Features and Benefits:
• OM4 multimode glass providing enhanced bandwidth capacity
• 24 individual fibres enabling high-density trunking
• Low smoke zero halogen jacket reducing toxic emissions
• B2ca rated construction for improved reaction-to-fire performance
• 25m factory length simplifying backbone routing
• 24 individual fibres enabling high-density trunking
• Low smoke zero halogen jacket reducing toxic emissions
• B2ca rated construction for improved reaction-to-fire performance
• 25m factory length simplifying backbone routing
Applications
• Used for data centre backbone and horizontal distribution
• Suitable for high-speed campus interconnects
• Ideal for dense fibre patching in comms racks
• Can be used for fibre consolidation in telecom rooms
• Suitable for high-speed campus interconnects
• Ideal for dense fibre patching in comms racks
• Can be used for fibre consolidation in telecom rooms
What optical grade is specified for high-speed links?
The cable uses OM4 multimode fibre designed for elevated modal bandwidth suited to 10 Gb/s and above aggregated links.
How does the sheath material affect emergency conditions?
The outer sheath is low smoke zero halogen, which limits corrosive gas and dense smoke during combustion.
Is the cable intended for single-run trunking or partitioned routing?
With 24 fibres it is intended for high-density trunking where multiple channels are required within a single run.
What visual identification does the product offer on-site?
The outer jacket is magenta to aid rapid identification within mixed-cable installations.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
