HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 25 m
- RS Stock No.:
- 696-540
- Mfr. Part No.:
- RNFTD12-LFLFM4-25.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€561.33
(exc. VAT)
€690.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.33 |
*price indicative
- RS Stock No.:
- 696-540
- Mfr. Part No.:
- RNFTD12-LFLFM4-25.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 25m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 25m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 25m Cable Length, Magenta Jacket - RNFTD12-LFLFM4-25.0M
This fibre optic cable delivers high-performance multimode connectivity for short-range data transmission in structured networks. It is designed to provide reliable optical pathways within indoor environments where reduced smoke and halogen emission is required, and where a distinctive coloured sheath aids identification.
Features and Benefits:
• OM4 multimode core enhances bandwidth for high-density links
• Twelve optical cores enable parallel transmission and consolidation
• 25m length supports extended rack-to-rack or room-to-room runs
• Low Smoke Zero Halogen sheath reduces toxic emissions in fire
• Magenta jacket improves cable tracing and labelling in racks
• Twelve optical cores enable parallel transmission and consolidation
• 25m length supports extended rack-to-rack or room-to-room runs
• Low Smoke Zero Halogen sheath reduces toxic emissions in fire
• Magenta jacket improves cable tracing and labelling in racks
Applications
• Suitable for data centre backbone multiplexing runs
• Ideal for high-density MPO/MTP panel interconnections
• Used with multimode transceivers for short-reach links
• Can be used for campus building floor-to-floor distribution
• Used for colour-coded pathways in complex cabling schemes
• Ideal for high-density MPO/MTP panel interconnections
• Used with multimode transceivers for short-reach links
• Can be used for campus building floor-to-floor distribution
• Used for colour-coded pathways in complex cabling schemes
How does the sheath material affect installation safety?
The low-smoke, zero-halogen composition minimises corrosive gases and dense smoke during combustion, improving egress safety and reducing damage to electronic equipment in enclosed spaces.
What performance expectations apply to the optical fibre type?
The OM4 multimode fibre is optimised for higher modal bandwidth and supports greater data rates over short distances compared with lower-grade multimode fibres, making it suited to 10G/40G/100G aggregated links within premises.
Can the cable support MPO/MTP multi-fibre connectors?
With twelve cores and OM4 multimode construction, it is compatible with high-density MPO/MTP connectivity schemes that require multiple parallel fibres for aggregated channels.
What is the practical benefit of the cables core count?
Having 12 cores permits multiple parallel channels or redundancy paths within a single sheath, reducing the need for additional conduits and simplifying patching arrangements.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
