HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 696-449
- Mfr. Part No.:
- FLW24S2-MFMF3Y-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€835.92
(exc. VAT)
€1,028.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €835.92 |
*price indicative
- RS Stock No.:
- 696-449
- Mfr. Part No.:
- FLW24S2-MFMF3Y-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Number of Cores | 24 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Number of Cores 24 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 24 Cores, 10m Cable Length - FLW24S2-MFMF3Y-10.0M
This fibre optic cable is designed to deliver single‑mode transmission for fixed installations where high core density and controlled combustion properties are required. It is intended for environments needing a yellow‑sheathed link with low halogen emissions and limited smoke in the event of fire, and it operates across a wide ambient temperature range suitable for many indoor cabling scenarios.
Features and Benefits:
• 24 optical cores provide high‑density connectivity and space saving
• OS2 single‑mode fibres support long‑distance signal transmission
• Low Smoke Zero Halogen sheath reduces toxic gas emissions during fire
• B2ca‑rated construction meets stringent reaction‑to‑fire criteria
• Rated for use between -10°C and +70°C for environmental resilience
• OS2 single‑mode fibres support long‑distance signal transmission
• Low Smoke Zero Halogen sheath reduces toxic gas emissions during fire
• B2ca‑rated construction meets stringent reaction‑to‑fire criteria
• Rated for use between -10°C and +70°C for environmental resilience
Applications
• Suitable for high‑density trunking in data centres
• Ideal for backbone links between comms rooms and floors
• Used with patching panels for multi‑fibre terminations
• Can be used for inter‑rack single‑mode transmission
• Suitable for building installations requiring LSZH materials
• Ideal for backbone links between comms rooms and floors
• Used with patching panels for multi‑fibre terminations
• Can be used for inter‑rack single‑mode transmission
• Suitable for building installations requiring LSZH materials
What temperature conditions can this cable tolerate during service?
It is specified to operate reliably down to -10°C and up to +70°C, supporting typical indoor and conditioned facility environments.
How does the sheath affect safety in enclosed spaces?
The low‑smoke, zero‑halogen outer jacket minimises halogenated gases and smoke output when exposed to flame, aligning with reduced‑toxicity installation requirements.
What fibre classification is used and what does that imply for performance?
The cable uses OS2 single‑mode fibres, which are optimised for low attenuation and long‑distance single‑mode links in structured cabling.
What colour and material characteristics assist with system organisation?
The outer sheath is yellow, providing clear visual identification, and is manufactured from an LSZH compound for installation in occupied buildings.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 130 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 110 m
