HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 694-754
- Mfr. Part No.:
- FLS24S2-MFMF3Y-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€835.92
(exc. VAT)
€1,028.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €835.92 |
*price indicative
- RS Stock No.:
- 694-754
- Mfr. Part No.:
- FLS24S2-MFMF3Y-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 24 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 24 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 10m Cable Length, 24 Cores - FLS24S2-MFMF3Y-10.0M
This fibre optic cable is designed to transmit single‑mode optical signals within structured cabling environments, offering a flexible link for high‑density installations. It is supplied in a yellow LSZH jacket and delivers performance suitable for long‑distance, low‑loss connectivity in commercial and industrial settings.
Features and Benefits:
• 24 cores increase capacity for high‑density fibre runs
• OS2 single‑mode supports low‑attenuation links over long distances
• 10m length simplifies pre‑terminated patching between racks
• LSZH jacket reduces hazardous smoke and halogen output
• B2ca fire performance allows use in demanding building installations
• OS2 single‑mode supports low‑attenuation links over long distances
• 10m length simplifies pre‑terminated patching between racks
• LSZH jacket reduces hazardous smoke and halogen output
• B2ca fire performance allows use in demanding building installations
Applications
• Suitable for backbone links in enterprise data centres
• Ideal for vertical risers in multi‑storey buildings
• Used with patch panels for campus interconnects
• Can be used for fibre consolidation in comms rooms
• Ideal for vertical risers in multi‑storey buildings
• Used with patch panels for campus interconnects
• Can be used for fibre consolidation in comms rooms
What temperature range can it operate within?
The cable is rated to function between -10°C and +70°C for typical indoor deployments.
How does the jacket material affect cable routing in confined spaces?
The low‑smoke zero‑halogen sheath maintains flexibility while meeting reduced‑toxicity requirements for enclosed routes.
Is the cable intended for multimode or single‑mode systems?
It is specified as OS2 single‑mode, optimised for single‑wavelength, long‑reach transmission.
What fire‑performance class applies to this product?
The construction meets B2ca classification for reaction‑to‑fire characteristics.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 28 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
