HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 696-529
- Mfr. Part No.:
- FLW12S2-MFMFXY-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€221.93
(exc. VAT)
€272.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.93 |
*price indicative
- RS Stock No.:
- 696-529
- Mfr. Part No.:
- FLW12S2-MFMFXY-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 5m Cable Length, 12 Cores - FLW12S2-MFMFXY-05.0M
This fibre optic cable provides single-mode connectivity for high-density network environments, designed to carry optical signals over long distances with controlled propagation characteristics. It is intended for structured cabling and interconnection within installations that require a yellow-sheathed, low-emission jacket and operation across a wide temperature span.
Features and Benefits:
• OS2 single-mode fibres deliver low-loss long-haul performance
• Low smoke zero halogen jacket reduces toxic emissions in fires
• B2ca classification supports enhanced fire reaction requirements
• Twelve cores enable high-capacity backbone and patching
• 5m length simplifies short link installations and testing
• Rated for -10°C to 70°C operation in varied environments
• Low smoke zero halogen jacket reduces toxic emissions in fires
• B2ca classification supports enhanced fire reaction requirements
• Twelve cores enable high-capacity backbone and patching
• 5m length simplifies short link installations and testing
• Rated for -10°C to 70°C operation in varied environments
Applications
• Suitable for data centre patch and backbone cabling
• Ideal for telecommunications room fibre runs
• Used with single-mode transceivers and panels
• Can be used for campus interbuilding links over short runs
• Appropriate for industrial installations with wide temperature ranges
• Ideal for telecommunications room fibre runs
• Used with single-mode transceivers and panels
• Can be used for campus interbuilding links over short runs
• Appropriate for industrial installations with wide temperature ranges
How does the sheath assist in safety during a fire?
The jacket is a low-emission compound formulated to limit smoke and halogen release, and it meets a B2ca fire-reaction performance class that addresses flaming behaviour and spread.
What environmental range can this cable tolerate in continuous operation?
It is specified to operate reliably between -10°C and 70°C, covering chilled plant rooms to warm equipment enclosures.
How many individual optical paths are available and what is their type?
The cable contains twelve separate optical cores, all configured as single-mode OS2 fibres suitable for low-attenuation links.
Which visible identification feature helps with fast field recognition?
The outer sheath is supplied in yellow to align with standard single-mode colour coding for straightforward identification.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
