HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 50 m
- RS Stock No.:
- 696-545
- Mfr. Part No.:
- RNFTD12-LFLFM4-50.0M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€765.48
(exc. VAT)
€941.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.48 |
*price indicative
- RS Stock No.:
- 696-545
- Mfr. Part No.:
- RNFTD12-LFLFM4-50.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 50m | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 50m | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Fibre Cable elevates data centre operations with its Advanced connectivity design. This product exemplifies a sophisticated pre-terminated, plug-and-play system, optimized for high-performance environments. Engineered for ease and efficiency, it supports ultra high-density installations using ULTRA12 cassettes that transition seamlessly to meet the demands of modern network architectures. With integrated advancements like low-loss connectivity, the RapidNet ULTRA ensures Rapid deployment while maintaining the highest standards of fibber optics technology, catering specifically to the increasing bandwidth needs of critical data infrastructure. Its sleek, Compact design maximizes connectivity real estate, making it an Ideal choice for organizations prioritizing speed and effectiveness.
Available in optimized ULTRA12 Cassette format for high-density requirements
Integrated rear cable management for streamlined installations
Pre-loaded with fibber jumpers and pigtails for quick setup
Compatible with small form factor (SFF) and very small form factor (VSFF) connections
Perfect for modern data centre environments focusing on high bandwidth and adaptability
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
