HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 100 m
- RS Stock No.:
- 694-800
- Mfr. Part No.:
- RNFTD12-LFLFM4-100.0M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€1,103.48
(exc. VAT)
€1,357.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,103.48 |
*price indicative
- RS Stock No.:
- 694-800
- Mfr. Part No.:
- RNFTD12-LFLFM4-100.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Tethered Cassette is engineered to enhance your fibber deployment efficiency while minimizing system loss. This pre-terminated and tested solution integrates seamlessly with MTP connectors, reducing complex connections and optimizing performance. Designed for the modern data centre, it accommodates both ultra-high density deployments and next-generation bandwidth requirements. The versatile tail ends support direct connections to RapidNet ULTRA cassettes or QSFP interfaces, making it Ideal for any Advanced network architecture. With its bespoke manufacturing options, this cassette delivers the flexibility necessary for unique installation needs, ensuring Rapid and reliable connectivity for your infrastructure.
Offers bare end tail for customized on-site splicing
Single or double jacket micro fibber cable options available
Bespoke lengths tailored to specified requirements
Reduces the number of connections to improve system loss
Efficiently transitions to front presentation SFF or VSFF connectivity
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
