HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 14 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€42.47

(exc. VAT)

€52.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€42.47
10 +€39.08

*price indicative

RS Stock No.:
696-656
Mfr. Part No.:
FUAAS2LCLCYZ014M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

14m

Jacket Colour

Yellow

Minimum Operating Temperature

-10°C

Fibre Type

OS2

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK
The HellermannTyton Connectivity Uniboot duplex patchcord is designed for high-density Fibre optic networking, making it an Ideal solution for data centres and enterprise applications. Manufactured with a sleek 1.8mm diameter, it optimises space in tightly packed patching fields while providing excellent optical performance. The cable complies with industry standards, ensuring reliability and safety for indoor use. Built with LSZH materials, it minimises smoke and toxic emissions in case of fire, making it a safe choice for critical installations. This patchcord is specifically engineered to support high-speed data transmission, featuring custom labelling options to suit specific identification needs.

High-quality LC Uniboot connectivity facilitates efficient patching

1.8mm single cable duplex Fibre optimises space usage

Constructed with LSZH materials for enhanced fire safety

Complies with recognised standards for ultimate reliability

Multiple lengths available to suit various installation needs

Custom ID labelling enhances organisation and identification

Supports both A-B and A-A polarity options for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy