HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 696-662
- Mfr. Part No.:
- FUABS2LPLPYZ002M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Get a bulk buy discount
Add 10 more to save €26.70
View bulk pricing optionsSubtotal (1 unit)*
€33.31
(exc. VAT)
€40.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €33.31 | - |
| 10 + | €30.64 | €26.70 |
*price indicative
- RS Stock No.:
- 696-662
- Mfr. Part No.:
- FUABS2LPLPYZ002M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity uniboot duplex crossover patch cord is engineered for ultra high-density optical networks. Designed with a slim 1.8mm diameter, this patch cord offers remarkable ease of use in environments where space is at a premium. The superior optical performance is enabled by optimized connectors, ensuring reliable signal transmission for high-speed applications. Constructed from LSZH material, it meets critical safety standards, making it suitable for indoor installations. The patch cord accommodates both A-B and A-A configurations, thereby ensuring versatility and customization for various setups, while bespoke labelling options enhance identification in complex environments.
Constructed from LSZH material, ensuring safety in indoor installations
Complies with industry standards including IEC and Telcordia
Available in multiple lengths to suit diverse installation needs
Custom ID labelling option enables personalized organization
Supports A-B & A-A polarity options for flexible configurations
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 6 m
