HellermannTyton Connectivity OS2 Cable Fibre Optic Cable, Yellow, 10 m
- RS Stock No.:
- 710-071
- Mfr. Part No.:
- RNFTDH4-LFLFS2-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€4,689.15
(exc. VAT)
€5,767.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,689.15 |
*price indicative
- RS Stock No.:
- 710-071
- Mfr. Part No.:
- RNFTDH4-LFLFS2-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton Fanout Cable is designed to simplify Fibre optic installations by eliminating the need for on-site terminations. It provides a reliable and efficient way to directly patch equipment while maintaining durability through its metal fanout unit. This solution ensures a clean and organized setup, making it Ideal for structured cabling environments.
Direct patching of equipment
Metal fan out unit with integral cable strain relief for both distribution cable and single elements
Available in OM3 to OM4 to OS1 to OS2 in 12 to 24 to 48 to 96 to 144 Core
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
