HellermannTyton Connectivity OM4 Cable Fibre Optic Cable, Magenta, 10 m
- RS Stock No.:
- 710-067
- Mfr. Part No.:
- RNFTDH4-LFLFM4-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€5,315.77
(exc. VAT)
€6,538.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,315.77 |
*price indicative
- RS Stock No.:
- 710-067
- Mfr. Part No.:
- RNFTDH4-LFLFM4-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton Multi-Fibber Assembly is designed to deliver optimal connectivity in high-demand data centre environments. This Advanced solution combines exceptional fibber density with ultra-low loss performance, ensuring reliable high-bandwidth transmission for modern networking requirements. Manufactured with precision, it supports various configurations and lengths to fit diverse fibber deployment scenarios, thereby enhancing efficiency and minimizing installation time. With its high-quality construction and innovative design, the RapidNet ULTRA assembly brings a perfect balance of performance, flexibility, and convenience, making it a Crucial component for evolving infrastructures.
Compatible with both single mode and multimode fibber applications
Bespoke assembly lengths can be tailored to unique installation requirements
Efficiently crafted to support Rapid deployment in high-density patching environments
Reduces installation time and operational risk through streamlined design
Supports high-speed connections from 10G up to 400G and beyond, future-proofing your infrastructure
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
