HARTING Male to to Male Fibre Optic Cable Assembly PUR, Grey, 6
- RS Stock No.:
- 739-896
- Mfr. Part No.:
- 33592220600002
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,064.68
(exc. VAT)
€1,309.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,064.68 | €106.468 |
*price indicative
- RS Stock No.:
- 739-896
- Mfr. Part No.:
- 33592220600002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Male | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 6 | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | PUR | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Male | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 6 | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material PUR | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for reliable power transmission in various industrial applications. With a length of 6 metres and pre-assembled connectors, it simplifies installation while ensuring efficient connectivity.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures effective power transmission
Wiring 1:1 maintains signal integrity and reliability
Cable length of 6 m offers flexibility in installation
Jacket material of polyurethane enhances durability and resistance to wear
Compliant with China RoHS 50 and ELV Status for environmental safety
Meets IEC 61076-3-106 standards for quality assurance
Reach SVHC and RoHS compliance ensures safe use in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and RoHS.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 15
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 2
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 9
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 20
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 11
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 5
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4
