HARTING Male to to Male Fibre Optic Cable Assembly Polymer, Grey, 5
- RS Stock No.:
- 742-269
- Mfr. Part No.:
- 33592220500012
- Manufacturer:
- HARTING
Image representative of range
Subtotal (10 units, in bags of 10)*
€1,045.82
(exc. VAT)
€1,286.36
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,045.82 | €104.582 |
*price indicative
- RS Stock No.:
- 742-269
- Mfr. Part No.:
- 33592220500012
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 5 | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polymer | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 5 | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polymer | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre optic cable assembly is designed for reliable power transmission in various industrial applications. With a length of 5 metres and pre-assembled connectors, it ensures efficient connectivity and ease of installation.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable (round) ensures effective power transmission
Wiring 1:1 maintains signal integrity and reliability
Cable length of 5 m offers flexibility in installation
Grey jacket colour enhances visibility and identification
Polymer jacket material provides durability and resistance to wear
Complies with multiple standards ensuring safety and reliability
ELV status compliant for low voltage applications
RoHS compliant for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is RoHS and ELV status compliant.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 1.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 0.8 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 4
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 3
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 2
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 0.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 1 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 5
