HARTING Male to to Male Fibre Optic Cable Assembly Polymer, Grey, 0.8 m
- RS Stock No.:
- 742-589
- Mfr. Part No.:
- 33592220080012
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€839.95
(exc. VAT)
€1,033.14
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €839.95 | €83.995 |
*price indicative
- RS Stock No.:
- 742-589
- Mfr. Part No.:
- 33592220080012
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 0.8m | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polymer | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 0.8m | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polymer | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre optic cable assembly is designed for reliable power transmission in various industrial applications. With a length of 0.8 m and pre-assembled connectors, it simplifies installation while ensuring efficient connectivity.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures robust electrical performance
Wiring 1:1 maintains signal integrity and reliability
Cable length of 0.8 m offers flexibility in installation
Grey polymer jacket enhances durability and resistance to wear
Complies with multiple standards for safety and environmental protection
Suitable for use in various industrial environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and other relevant standards.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 1.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 0.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 1 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 4
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 3
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 2
- HARTING Male to to Male Fibre Optic Cable Assembly Polymer 5
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 6.5 m
