HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane, Grey, 5

Image representative of range

Subtotal (1 bag of 10 units)*

€1,022.93

(exc. VAT)

€1,258.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,022.93€102.293

*price indicative

RS Stock No.:
742-959
Mfr. Part No.:
33592220500002
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

5

Connector Type A

Male

Connector Type B

Male

Jacket Colour

Grey

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for reliable power transmission in various industrial applications. With a length of 5 metres and pre-assembled connectors, it ensures efficient connectivity and ease of installation.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures effective power transmission

Wiring 1:1 maintains signal integrity and reliability

Cable length of 5 m offers flexibility in installation

Jacket material of polyurethane enhances durability and resistance to wear

Compliant with China RoHS 50 and ELV Status for environmental safety

Meets IEC 61076-3-106 standards for reliable performance

Reach SVHC and RoHS compliance ensures safe usage in various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50, ELV Status, and RoHS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy